12 Volt DC 2PDT Miniature Relay 150mW 1A/125VAC 2A/24VDC Contact

You may also like:
DS2E-S-DC12V DS2E-S-DC12V
Panasonic
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
G5V-2-DC12 G5V-2-DC12
Omron
EC2-5NJ EC2-5NJ
NEC Corporation

$2.25 ea

56 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2283375
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: RS-12
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $2.09
50+ $1.95

Request a Large Quantity Quote

12 Volt DC 2PDT Miniature Relay 1A/125VAC 2A/24VDC Contact

Features

  • 2 Form C (2PDT) gold overlay silver-palladium cross-bar contacts
  • High sensitive type
  • For high density PC board mounting

Specifications

  • Contact Type: 2 Form C; 2PDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 960
  • Power: 0.15 W
  • Contact Current: 1 A (AC), 2 A (DC); 2 A max. switch current
  • Contact Voltage: AC 125V, DC 24V
  • Number of Pins: 8 (PCB mount)
  • Mechanical Life: 10,000,000 operations min.
  • Electrical Life: 100,000 operations min.
  • Dielectric Strength: 500 V (between contact)

Applications

  • Telecommunication equipment, office machines, domestic appliances, audio equipment, remote control, etc.


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage12 VDC
Coil Resistance960 Ohm
Contact Current1 A, 2 A
Contact Voltage125 VAC, 24 VDC
Pins8
Length20.2 mm
Width9.8 mm
Height11.5 mm
FamilyRS


Report a problem
Suggest a product