Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $10.80 |
10+ | $9.90 |
25+ | $8.91 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.10 A |
Input Voltage | 88 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 3 in. |
Width | 2 in. |
Height | 1.1 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 0.7 A |
Number of Outputs | 1 |
Power Rating | 26.4 W |
Efficiency | 84% |
Family | RS-25 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 1.1 A |