7.2V DC Motor - 17,317 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$1.95 ea

10% discount applied in cart

334 In Stock


  • Jameco Part no.: 2229909
  • Manufacturer: Mabuchi Motor Company
  • Manufacturer no.: RS-540PH-7021
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

7.2V DC Motor - 17,317 RPM

Features:

  • Model: RS-540PH
  • Nominal Voltage: 7.2VDC
  • Voltage range: 6-8VDC
  • Current @ maximum efficiency: 7.75A
  • Speed @ maximum efficiency: 17,317 RPM
  • Torque @ maximum efficiency: 227.5 g-cm
  • Efficiency: 60 %
  • Shaft diameter: 0.125"
  • Shaft length: 0.625"
  • Size: 1.45" diameter x 1.97" length


Report a problem
Suggest a product
Specification Value
Voltage Rating7.2 VDC
Input Voltage Range6 VDC to 8 VDC
Current @ Max. Efficiency (A)7.75
Speed @ Max. Efficiency (RPM)17317
Torque @ Max. Efficiency (g-cm)227.5
Efficiency60%
Terminal Type0.15"/Solderable
Shaft Diameter0.125"
Shaft Length0.495"
Dimensions1.45"Dia. x 1.97
Body Diameter1.45"
Body Length1.97"


Report a problem
Suggest a product