12 Volt DC Motor 1300mA 4800 RPM 261 g-cm Torque

You may also like:
QJT-360S-14280 QJT-360S-14280
Jameco Reliapro
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$2.95 ea

1,926 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2295535
  • Manufacturer: Mabuchi Motor Company
  • Manufacturer no.: RS-555PC-3550
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

12 Volt DC Motor - 4800 RPM

Features

  • Nominal voltage: 12 VDC
  • Voltage range: 9 - 30 VDC
  • Current @ maximum efficiency: 1.30 A
  • Speed @ maximum efficiency: 4240 RPM (4800 no load)
  • Torque @ maximum efficiency: 25.6 mN-m (261 g-cm)
  • Terminal type: 0.187" quick disconnect/solder tabs
  • Shaft diameter: 0.125"
  • Shaft length: 0.35"
  • Size: 1.50" diameter x 2.62" depth
  • Screw Mount Dimensions: M2.6 x 0.45


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range9 VDC to 30 VDC
Current @ Max. Efficiency (A)1.30
Speed @ Max. Efficiency (RPM)4240
Torque @ Max. Efficiency (g-cm)261
Terminal Type0.187" quick connect
Shaft Diameter0.125 in.
Shaft Length0.350 in.
Dimensions1.50"Dia. x 2.62"L
Body Diameter1.50 in.
Body Length2.62 in.


Report a problem
Suggest a product