Dagu HiTech Electronic RS001A

You may also like:
RS001B RS001B
Dagu HiTech Electronic
RS001A-N RS001A-N
Dagu HiTech Electronic
900-00005 900-00005
Parallax
900-00008 900-00008
Parallax
31311S, HS-311 31311S, HS-311
Hitec RCD USA
33322 33322
Hitec RCD USA
HS-485HB HS-485HB
Hitec RCD USA
1053 1053
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $5.95
5+ $5.35

Request a Large Quantity Quote

Dagu - Micro Servomotor 8g 1.5kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.12 sec/60°
Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
Stall Torque (6.0V)-
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load<500 mA
Length0.9 in.
Width0.5 in.
Height1 in.


Report a problem
Suggest a product