Dagu - Micro Servomotor 8g 1.1kg/cm

You may also like:
RS001B RS001B
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00008-JRP 900-00008-JRP
Jameco Reliapro
283021 283021
Jameco Valuepro
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA
Clearance

$5.95 ea

10% discount applied in cart

98 In Stock


  • Jameco Part no.: 2278767
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer no.: RS001A-N
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $5.95
5+ $5.39
25+ $4.79

Request a Large Quantity Quote

Dagu - Micro Servomotor 8g 1.1kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.1 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.12 sec/60°
Stall Torque (4.8V)15.27 oz.in (1.1 kg.cm)
Stall Torque (6.0V)15.28 oz.in (1.1 kg.cm
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load<500mA
Product Length0.9 in.
Width0.5 in.
Height1.1 in.


Report a problem
Suggest a product