9g 2 kg.cm Micro Servo Motor

You may also like:
SER0006 SER0006
DFRobot
900-00008 900-00008
Parallax
900-00008-JRP 900-00008-JRP
Jameco ReliaPro
900-00005-JVP 900-00005-JVP
Jameco ValuePro
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA
1053 1053
Pololu

$4.95 ea

115 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.49

Request a Large Quantity Quote

9g 2 kg.cm Micro Servo Motor

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications

  • Weight: 9g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg.cm @ 4.8V; 2.0 kg/cm @ 6V
  • Speed: 0.08sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm
  • Includes: 5 servo arms.

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
No-Load Speed (4.8V)0.08 sec/60°
Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
Stall Torque (6.0V)27.77 oz.in (2.0 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load<500 mA
Length1.3 in.
Width0.5 in.
Height1.1 in.


Report a problem
Suggest a product