Sensor IR Compound Eye 200Mm Max Reading Range Finder

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
40TR12B-R 40TR12B-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2150441">Substitute Products

  • Web Exclusive
# of units Price
1+ $4.95
5+ $4.49

Request a Large Quantity Quote

IR Compound Eye

This IR compound eye when mounted on a pan/tilt assembly can be used by a robot to track movement within 200mm. 4 pairs of IR photo transistors and 4x IR LEDs allow your robot to measure both ambient and reflected IR. It can also be used as a simple range finder. This sensor does not work in bright daylight as sunlight has a lot of IR and blinds the sensor. The IR LEDs can be controlled by a digital output so that ambient light as well as reflected light can be measured. Your microcontroller needs 4 analog inputs available to use this sensor.



Used on Mr. General, P/N: 2150580



Report a problem
Suggest a product
Specification Value
Sensor TypeDistance, IR


Report a problem
Suggest a product