Mini Pan and Tilt Kit with 2 Servos

You may also like:
621 621
Keystone Electronics
725-28015 725-28015
Parallax

$15.15 ea

21 In Stock
More Available – 11 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Web Exclusive
# of units Price
1+ $15.15
5+ $13.25
25+ $12.59
100+ $11.95
500+ $11.35

Request a Large Quantity Quote

Mini Pan and Tilt Kit

The kit includes brackets, two miniature servos and all the nuts, bolts etc. This pan/tilt kit was designed by the members of "letsmakerobots.com", and has mounting holes to suit almost any range sensor. Use with just about any microcontroller.

Servo Specifications:

  • Weight: 8g
  • Torque force: [email protected]
  • Rotation is 0 to 180°
  • Speed: 0.1sec/60degrees
  • Max voltage: 6V



Report a problem
Suggest a product
Specification Value
Hole SizeVarious


Report a problem
Suggest a product