Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Wire & Cable
Assortments
Jumper Wires
Dagu HiTech Electronic RS002C
View larger image
Jameco Part no.:
2150467
Manufacturer:
Dagu HiTech Electronic
Manufacturer p/n:
RS002C
HTS code:
7614905000
Description:
Wire Jumper Kit 140 Pieces 100 Male 40 Female Cables 5 Colors
No datasheet available. Please review the tabs below for product specifications.
You may also like:
WJW-60B-R
Jameco ValuePro
WJW-60P-R
Jameco ValuePro
J-100-R
Jameco ValuePro
FS150-20
Jameco ValuePro
WJW-70B
Jameco ValuePro
WJW-70B-5
Jameco ValuePro
$11.95
ea
81 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$11.95
10+
$10.95
50+
$9.95
100+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2150467
Manufacturer:
Dagu HiTech Electronic
Manufacturer no.:
RS002C
HTS code:
7614905000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$11.95
10+
$10.95
50+
$9.95
100+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Jumper Wires Premium M/M F/F Pack of 140
This pack contains 100 male to male and 40 female to female cables in 5 colors. The male to male cables come in 40mm, 80mm and 120mm lengths. The female to female cables come in 40mm and 80mm length.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Jumper Wire Kit
Wire Gauge (AWG)
26
Gender
M-M, F-F
Length
1.6 in. to 4.7 in.
Number of Wires
28
Color
Black, Green, Red, White, Yellow
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Wire Jumper Kit 140 Pieces 100 Male 40 Female Cables 5 Colors
Image is representative only