Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Motor Geared 75:1 Ratio 133 RPM 6V Steel Gears 4mm Shaft

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
993 993
1094 1094
992 992
1097 1097

$12.95 ea

23 ship on Jun. 4
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

75:1 Metal Gearmotor (6VDC / 133RPM)

This is a powerful motor fitted with a 74.8:1 gearbox. The gears are all steel and the output shaft is 4mm diameter.

Specifications:
  • Voltage: 6V (7.5V max)
  • No load current: 350mA
  • Stall current: 5.5A
  • Stall torque: 12Kg/cm
  • Motor RPM: 133RPM +/- 5%
  • RPM after Gear Reduction: 133 +/- 5%
  • Length: 2.2"
  • Diameter: 0.98"
  • Shaft length: 0.40"
  • Shaft length including collar: 0.48"



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating6 VDC
    Motor Speed @ Max. Efficiency (RPM)133
    Current @ Max. Efficiency (mA)350
    Torque @ Max. Efficiency (g-cm)8800
    Gear Ratio75:1
    Gear Case Size (Diameter x Length) (inch).98 x .90
    Motor Size (Diameter x Length) (inch).97 x 1.2
    Shaft Size (Diameter x Length) (inch)0.16 x 0.38
    Operating Range (VDC)6 - 7.5


    Report a problem
    Suggest a product