Motor Geared 34:1 Ratio 295 rpm 6V Steel Gears 4mm Shaft

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R

$12.95 ea

63 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Catalog
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

34:1 Metal Gearmotor (6VDC / 285rpm)

This is a powerfull motor fitted with a 34:1 gearbox. The gears are all steel and the outputshaft is 4mm diameter. With this motors you can upgrade your "Wild Thumper" to get a higher top speed.

Specifications

  • Voltage: 6V (7.5V max)
  • No load current: 350mA
  • Stall current: 5.5A
  • Stall torque: 7Kg/cm
  • Motor RPM: 294RPM ±5%
  • RPM after Gear Reduction: 294 ±5%
  • Dimensions:
    • Body:
      • Diameter = 0.975" (24.8mm)
      • Length = 2.03" (51.5mm)
    • Shaft:
      • Diameter = 0.16" (4mm)
      • Length = 0.4" (10mm)



Report a problem
Suggest a product
Specification Value
Rated Voltage (VDC)6
Current @ Max. Efficiency (mA)350
Torque @ Max. Efficiency (g-cm)4000
Speed @ Max. Efficiency (RPM)295
Operating Range (VDC)6 - 7.5
Gear Ratio34:1


Report a problem
Suggest a product