Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 2 |
Current Rating | 3 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Body Orientation | Straight |
Housing Material | Polybutylene Terephthalate |
Housing Color | Black |
Gender | Female |