Vertical Female Header Socket 3-pin 1-Row 0.100" (2.54mm) PCB Mount

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G RS1-02-G
Adam Technologies

$0.19 ea

1,491 In Stock
More Available – 10 days


  • Jameco Part no.: 2321039
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-03-G
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Vertical Female Header Socket 3-pin 1-Row 0.100" (2.54mm) PCB Mount

Features

  • Female socket strip receptacle
  • Number of Positions: 3
  • Number of Rows: 1
  • Orientation: Vertical
  • Mounting: PCB through hole


Report a problem
Suggest a product
Specification Value
Pitch2.54 mm
Number of Rows1
Number of Contacts3
Current Rating3 A
Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Body OrientationStraight
Housing MaterialPolybutylene Terephthalate
Housing ColorBlack
GenderFemale


Report a problem
Suggest a product