1 Row 4 Position Vertical Female Pin Header

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G RS1-02-G
Adam Technologies

$0.29 ea

2,448 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2169758
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-04-G
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Vertical Female Header



  • Rows: 1
  • Positions: 4
  • Pitch: 2.54 mm

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows1
    Number of Contacts4
    Current Rating3 A
    Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Body OrientationStraight
    Housing MaterialPolybutylene Terephthalate
    Housing ColorBlack
    GenderFemale
    Depth6.8 mm
    Length10.66 mm


    Report a problem
    Suggest a product