This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 20 |
Current Rating | 3 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Body Orientation | Straight |
Housing Material | Polybutylene Terephthalate |
Housing Color | Black |
Gender | Female |
Depth | 8.5 mm |
Length | 51.3 mm |