Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40 Position Single Row Vertical Mount Receptacle 3mm Pin Length

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$1.19 ea

239 ship on Feb. 28
450 ship on May. 29


  • Jameco Part no.: 2168173
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-40-T
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

.100" Receptacle Strip

Features:

  • Single row vertical mount
  • Pin length: 0.118"
  • Contact systems with high normal force
  • Tin plated
  • 40 positions


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Rows1
Number of Contacts40
Maximum Current Rating3
Maximum Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Copper
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Pitch (mm)2.54
Product Depth8.5
Product Length0


Report a problem
Suggest a product