Diode 1kV, 2A Bridge Rectifier

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
Clearance

$0.49 ea

10% discount applied in cart

392 In Stock


  • Jameco Part no.: 2231195
  • Manufacturer: DDI
  • Manufacturer no.: RS207
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

Diode 1kV, 2A Bridge Rectifier

Features:

  • Manufacturer: COMCHIP
  • Manufacture#: RS207
  • Maximum Recurrent Peak Reverse Voltage(VRRM): 1000 V
  • Maximum RMS Voltage: 700 V
  • Maximum DC Blocking Voltage: 1000 V
  • Maximum Average Forward Rectified Current: 2.0 A
  • Peak Forward Surge Current: 50 A
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current2A
Repetitive Peak Reverse Voltage1000 V
PackageRS-2


Report a problem
Suggest a product