# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
Connector Type | Socket |
Number of Contacts | 6 |
Connector Style | DIN (180 Degree) |
Current Rating | 1A |
Voltage Rating | 100 VAC |
Termination | Solder |
Mounting Type | Panel Mount, Bayonet |
Contact Finish | Silver |
Shell Material | Zinc Alloy Nickel Plated |
Shielding | Shielded |
Color | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Contact Gender | Female |