0.047uF (47nF) 50V ±20% Ceramic Disc Capacitor

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

3,654 ship on Oct. 14
Lead time 1 week


  • Jameco Part no.: 2289847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSB-303Y5V473Z6I6
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.17
100+ $0.13
500+ $0.11
1000+ $0.08

Request a Large Quantity Quote

0.047uF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.047µF (47 nF / 47,000 pF)
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: -20°C to +80°C
  • Size: 8mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance Value0.047 uF
Voltage50
Tolerance20%
Body Length or Diameter (mm)8
Capacitor TypeCeramic
MountingThrough Hole
Capacitance (uF)0.047
Capacitance (pF)47000


Report a problem
Suggest a product