Rocker Switch SPST ON-OFF Matte Black with O I Vertical Legend

You may also like:
103-R13-72A-EV 103-R13-72A-EV
Mountain Switch
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.45 ea

10% discount applied in cart

509 In Stock


  • Jameco Part no.: 2277751
  • Manufacturer: Carling Technologies
  • Manufacturer no.: RSCA211-RB-B-E-N
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Rocker Switch SPST ON-OFF Matte Black with O I Vertical Legend

Specifications

  • Contact Form: SPST
    (Single Pole Single Throw)
  • Switch Function: ON-OFF
  • Contact Rating: 15A @ 250VAC; 20A 125VAC; 3/4 HP 125-250 VAC
  • Number of Pins: 2
  • Dimensions (L" x W" x D"): 1.07" x 0.62" x 0.725"
  • Rocker Color: Black with vertical legend (O I)
  • Terminal Type: 0.25" tab (Q.C.)
  • Panel Cutout: 1.07" x 0.48"


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Depth0.71 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.183 in.
Length1.24 in.
Width0.67 in.
Height1.32 in.


Report a problem
Suggest a product