100 Watt Regulated DC-DC CONVERTER, RSD-100C-12, MEAN WELL

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$61.80 ea

6 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149378
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-100C-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.80
5+ $56.20
25+ $46.75

Request a Large Quantity Quote

100W Railway Single Output DC-DC Converter


Output: 12 Volts @ 8.4 Amps

Features:

  • Input voltage range: 33.6-62.4VDC (continuous) / 28.8-67.2VDC (1 sec.)
  • Efficiency: 91%
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity
  • Cooling by free air convection
  • 4000VDC I/O isolation
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 1U low profile 36mm
  • 100% full load burn-in test
  • Compliance to EN50155 railway certificate
  • Size: 6.3"L x 2.7"W x 1.4"H
  • Weight: 1.3 lbs.


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Additional Output Voltages (VDC)n/a
    Output Current8.4 A
    Input Voltage Range33.6 VDC to 62.4 VDC
    Maximum Input Current2.4 A
    Output Connector TypeScrew Terminal Block
    PackageRailway Enclosed
    Size (L" x W" x H")6.34 x 2.68 x 1.42
    Agency ApprovalsUL, CUL, CB, CE, EN, EAC
    Power Rating100.8 W
    FamilyRSD-100
    Product TypeRailway Singe Output DC to DC Converter
    Efficiency91%
    Input Voltage48 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Pins5
    Length6.34 in.
    Width2.68 in.
    Height1.42 in.
    ColorSilver


    Report a problem
    Suggest a product