*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $71.80 |
5+ | $65.40 |
25+ | $58.86 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 4.20 A |
Input Voltage Range | 33.6 VDC to 62.4 VDC |
Maximum Input Current | 2.4 A |
Output Connector Type | Screw Terminal Block |
Package | Railway Enclosed |
Size (L" x W" x H") | 6.34 x 2.68 x 1.42 |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 100.8 W |
Family | RSD-100 |
Product Type | Railway Singe Output DC to DC Converter |
Efficiency | 91% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Pins | 5 |
Length | 6.34 in. |
Width | 2.68 in. |
Height | 1.42 in. |
Color | Silver |