MEAN WELL RSD-150C-24

You may also like:
RSD-200C-24 RSD-200C-24
MEAN WELL
CQB150W-24S24 CQB150W-24S24
Cincon
CQB150W-48S24 CQB150W-48S24
Cincon
CQB50W12-72S24 CQB50W12-72S24
Cincon
CQB150W-110S24 CQB150W-110S24
Cincon
CHB350-48S24 CHB350-48S24
Cincon
CHB100W-24S24 CHB100W-24S24
Cincon

$96.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2157044
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-150C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $96.00
5+ $87.40
25+ $78.62

Request a Large Quantity Quote

150 Watt Railway Single Output DC-DC Converter

Out: 24 Volts @ 6.3 Amps, Input: 33.6 ~ 62.4VDC

Features:
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Compliance to EN50155 railway standard
  • All using 105 C long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 36mm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Additional Output Voltages (VDC)n/a
    Output Current6.30 A
    Input Voltage Range33.6 VDC to 62.4 VDC
    Maximum Input Current3.6 A
    Output Connector TypeScrew Terminal Block
    PackageRailway Enclosed
    Size (L" x W" x H")7.4 x 3 x 1.4
    Agency ApprovalsUL, CUL, CB, CE, EN, EAC
    Power Rating151.2 W
    FamilyRSD-150
    Product TypeRailway Singe Output DC to DC Converter
    Efficiency91%
    Input Voltage48 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Length7.4 in.
    Width3 in.
    Height1.4 in.


    Report a problem
    Suggest a product