MEAN WELL RSD-150C-5

You may also like:
RSD-300C-5 RSD-300C-5
MEAN WELL
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$96.00 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156261
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-150C-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $96.00
5+ $87.40
25+ $78.62

Request a Large Quantity Quote

150 Watt Railway Single Output DC-DC Converter

5 Volts @ 30 Amps

Features:
  • Continuous Voltage Input: 33.6 ~ 62.4VDC
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 4000VDC I/O isolation / Input reverse polarity
  • Compliance to EN50155 railway standard
  • All using 105 long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 36mm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Additional Output Voltages (VDC)n/a
    Output Current30 A
    Input Voltage Range33.6 VDC to 62.4 VDC
    Maximum Input Current3.6 A
    Output Connector TypeScrew Terminal Block
    PackageRailway Enclosed
    Size (L" x W" x H")7.4 x 3 x 1.4
    Agency ApprovalsUL, CUL, CB, CE, EN, EAC
    Power Rating150 W
    FamilyRSD-150
    Product TypeRailway Singe Output DC to DC Converter
    Efficiency90%
    Input Voltage48 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Length7.4 in.
    Width3 in.
    Height1.4 in.


    Report a problem
    Suggest a product