*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $109.00 |
5+ | $99.50 |
25+ | $89.55 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 8.40 A |
Input Voltage Range | 16.8 VDC to 31.2 VDC |
Maximum Input Current | 9.6 A |
Output Connector Type | Screw Terminal Block |
Package | Railway Enclosed |
Size (L" x W" x H") | 7.5 x 3.4 x 1.6 |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 201.6 W |
Family | RSD-200 |
Product Type | Railway Singe Output DC to DC Converter |
Efficiency | 89% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Length | 7.5 in. |
Width | 3.4 in. |
Height | 1.6 in. |