MEAN WELL RSD-200D-12

You may also like:
RSD-300D-12 RSD-300D-12
MEAN WELL
CQB150W-24S12 CQB150W-24S12
Cincon
CQE50W-24S12 CQE50W-24S12
Cincon
CHB150W-24S12 CHB150W-24S12
Cincon
CQB50W12-72S12 CQB50W12-72S12
Cincon
CFB400W-24S12 CFB400W-24S12
Cincon
CHB100W-24S12 CHB100W-24S12
Cincon

$112.70 ea

8 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166320
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-200D-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $112.70
5+ $102.60
25+ $92.28

Request a Large Quantity Quote

200 Watt Railway Single Output DC-DC Converter

12 Volts @ 16.7 Amps

Features:

  • Compliance to EN50155 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 39mm
  • All using 105º long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current16.70 A
Input Voltage Range67.2 VDC to 143 VDC
Maximum Input Current2.1 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")7.5 x 3.4 x 1.6
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating200.4 W
FamilyRSD-200
Product TypeRailway Singe Output DC to DC Converter
Efficiency91%
Input Voltage110 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length7.5 in.
Width3.4 in.
Height1.6 in.


Report a problem
Suggest a product