200 Watt Railway Single Output DC-DC Converter

You may also like:
SD-200B-48 SD-200B-48
SD-350B-48 SD-350B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48
RSD-300B-48 RSD-300B-48

$93.10 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166346
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-200D-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $93.10
10+ $84.77

Request a Large Quantity Quote

200 Watt Railway Single Output DC-DC Converter

48 Volts @ 4.2 Amps

Features:

  • Compliance to EN50155 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 39mm
  • All using 105º long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)4.2
Maximum Output Power (W)201.6
FamilyRSD-200
Input Voltage Range (VDC)67.2 to 143
Length (inch)7.5
Width (inch)3.4
Height (inch)1.6


Report a problem
Suggest a product