*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $135.30 |
5+ | $123.20 |
25+ | $109.77 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 42 A |
Input Voltage Range | 16.8 VDC to 31.2 VDC |
Maximum Input Current | 9.7 A |
Output Connector Type | Screw Terminal Block |
Package | Railway Enclosed |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 300 W |
Family | RSD-300 |
Product Type | Railway Singe Output DC to DC Converter |
Efficiency | 89% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |