MEAN WELL RSD-300C-5

You may also like:
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CQB50W12-72S05 CQB50W12-72S05
Cincon
EC1SC01 EC1SC01
Cincon
CHB75-12S05 CHB75-12S05
Cincon

$135.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300C-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $135.30
5+ $123.20
25+ $111.95

Request a Large Quantity Quote

210 Watts 5V 42A Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse

Features:

  • Compliance to EN50155 and EN45545-2 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105° long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current42 A
Input Voltage Range33.6 VDC to 62.4 VDC
Maximum Input Current4.8 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")8.5 x 3.8 x 1.6
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating210 W
FamilyRSD-300
Product TypeRailway Singe Output DC to DC Converter
Efficiency90.5%
Input Voltage48 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length8.5 in.
Width3.8 in.
Height1.6 in.
ColorSilver


Report a problem
Suggest a product