MEAN WELL RSD-300D-24

You may also like:
CQB150W-24S24 CQB150W-24S24
Cincon
CQB150W-48S24 CQB150W-48S24
Cincon
CQB50W12-72S24 CQB50W12-72S24
Cincon
CQB150W-110S24 CQB150W-110S24
Cincon
CHB350-48S24 CHB350-48S24
Cincon
CHB100W-24S24 CHB100W-24S24
Cincon

$135.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166426
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300D-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $135.30
5+ $123.20
25+ $110.78

Request a Large Quantity Quote

300 Watts 24V 12.5A Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse

Features:

  • Compliance to EN50155 and EN45545-2 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105° long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current12.50 A
Input Voltage Range67.2 VDC to 143 VDC
Maximum Input Current3.1 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")8.5 x 3.8 x 1.6
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating300 W
FamilyRSD-300
Product TypeRailway Singe Output DC to DC Converter
Efficiency91.5%
Input Voltage110 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Length8.5 in.
Width3.8 in.
Height1.6 in.


Report a problem
Suggest a product