Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 2.5A 30W Reliable Railway Enclosed DC-DC Converter 40-160 Vin

You may also like:
RSD-60H-12 RSD-60H-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-150B-12 SD-150B-12
SD-25A-12 SD-25A-12

$30.49 ea

44 ship on Oct. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255015
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-30H-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $30.49
10+ $27.95

Request a Large Quantity Quote

12V 2.5A 30W Reliable Railway Enclosed DC-DC Converter 40-160 Vin

12 Volts DC @ 2.5 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.5 Amps
  • Rated power: 30 Watts
  • Input voltage range: 40 to 160 VDC
  • Efficiency: 89%
  • Line regulation: 0.3%
  • Load regulation: 0.3%
  • Ripple & noise: 60 mVp-p
  • Size: 4.45"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Maximum Output Power (W)30
FamilyRSD-30
Input Voltage Range (VDC)40 to 160
Input Voltage (VDC)110
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Pin_Count4
Number of Outputs1
Product TypeIsolated Railway DC to DC Converter
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Length (inch)4.45
Width (inch)2.36
Height (inch)0.98
Agency ApprovalsCE
ColorSilver


Report a problem
Suggest a product