MEAN WELL RSD-30L-24

You may also like:
RSD-60L-24 RSD-60L-24
MEAN WELL
CQB150W-24S24 CQB150W-24S24
Cincon Electronics Company
CQB150W-48S24 CQB150W-48S24
Cincon Electronics Company
CQB50W12-72S24 CQB50W12-72S24
Cincon Electronics Company
CQB150W-110S24 CQB150W-110S24
Cincon Electronics Company
CHB350-48S24 CHB350-48S24
Cincon Electronics Company
CHB100W-24S24 CHB100W-24S24
Cincon Electronics Company

$32.30 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254987
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-30L-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $32.30
5+ $29.40
25+ $26.46

Request a Large Quantity Quote

24V 1.25A 30W Reliable Railway Enclosed DC-DC Converter 18-72 Vin

24 Volts DC @ 1.25 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 1.25 Amps
  • Rated power: 30 Watts
  • Input voltage range: 18 to 72 VDC
  • Efficiency: 91%
  • Line regulation: 0.2%
  • Load regulation: 0.2%
  • Ripple & noise: 50 mVp-p
  • Size: 4.45"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current1.25 A
Input Voltage Range18 VDC to 72 VDC
Maximum Input Current0.8 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")4.45 x 2.36 x 0.98
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating30 W
FamilyRSD-30
Product TypeIsolated Railway DC to DC Converter
Efficiency91%
Input Voltage48 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Pins4
Length4.45 in.
Width2.36 in.
Height0.98 in.
ColorSilver


Report a problem
Suggest a product