*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $33.40 |
5+ | $30.40 |
25+ | $27.12 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 6 A |
Input Voltage Range | 18 VDC to 72 VDC |
Maximum Input Current | 0.8 A |
Output Connector Type | Screw Terminal Block |
Package | Railway Enclosed |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 30 W |
Family | RSD-30 |
Product Type | Isolated Railway DC to DC Converter |
Efficiency | 86% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 55°C |
Length | 4.45 in. |
Width | 2.36 in. |
Height | 0.98 in. |
Color | Silver |