Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC-DC Converter Enclosed Reliable Railway Type 12V 35A 420W 16.8Vin to 33.6Vin

You may also like:
ERDN20-24 ERDN20-24
ERDN20-5 ERDN20-5
ERDN20-12 ERDN20-12
ERDN20-48 ERDN20-48
ERDN40-12 ERDN40-12
ERDN40-24 ERDN40-24
New Product

$202.86 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2309679
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-500B-12
  • Electronics Parts Locator
# of units Price
1+ $202.86
10+ $197.22

Request a Large Quantity Quote

DC-DC Converter Enclosed Reliable Railway Type 12V 35A 420W 16.8Vin to 33.6Vin

Features

  • Compliant to EN50155 and EN45545-2 railway standard
  • 1U low profile: 41 mm
  • 2:1 wide input range
  • Fanless design, half encapsulated, cooling by free air convection
  • -40 to +80°C wide operating temperature
  • DC output adjustable
  • Protections: Short circuit, overload, over voltage, over temperature, input reverse polarity, input under voltage
  • 4 KV DC I/O isolation (reinforced isolation)
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Rated Current: 35 A
  • Rated Power: 420 W
  • Input Voltage: 16.8 VDC to 33.6 VDC
  • Efficiency: 92%
  • Connections: Screw terminal input and output
  • Size (LxWxH): 9.33" x 3.94" x 1.61 " (237 x 100 x 41 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Bus, tram, metro or railway systems
  • Industrial control systems
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless networks
  • Telecom or datacom systems
  • High vibration, highly dusty, extremely low or high temperature harsh environments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)35
Maximum Output Power (W)420
FamilyRSD-500
Input Voltage Range (VDC)16.8 to 33.6
Maximum Input Current (A)21.5
Output Connector TypeScrew Terminal Block
Pin_Count7
Number of Outputs1
Product TypeRailway Singe Output DC to DC Converter
Efficiency (%)92
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)9.33
Width (inch)3.94
Height (inch)1.61
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
ColorSilver


Report a problem
Suggest a product