MEAN WELL RSD-500B-24

You may also like:
CQB150W-24S24 CQB150W-24S24
Cincon
CQB150W-48S24 CQB150W-48S24
Cincon
CQB50W12-72S24 CQB50W12-72S24
Cincon
CQB150W-110S24 CQB150W-110S24
Cincon
CHB350-48S24 CHB350-48S24
Cincon
CHB100W-24S24 CHB100W-24S24
Cincon

$239.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2309687
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-500B-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $239.40
5+ $218.00
25+ $196.55

Request a Large Quantity Quote

DC-DC Converter Enclosed Reliable Railway Type 24V 17.5A 420W 16.8Vin to 33.6Vin

Features

  • Compliant to EN50155 and EN45545-2 railway standard
  • 1U low profile: 41 mm
  • 2:1 wide input range
  • Fanless design, half encapsulated, cooling by free air convection
  • -40 to +80°C wide operating temperature
  • DC output adjustable
  • Protections: Short circuit, overload, over voltage, over temperature, input reverse polarity, input under voltage
  • 4 KV DC I/O isolation (reinforced isolation)
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 3 year warranty

Specifications

  • Output Voltage: 24 VDC
  • Rated Current: 17.5 A
  • Rated Power: 420 W
  • Input Voltage: 16.8 VDC to 33.6 VDC
  • Efficiency: 92%
  • Connections: Screw terminal input and output
  • Size (LxWxH): 9.33" x 3.94" x 1.61 " (237 x 100 x 41 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Bus, tram, metro or railway systems
  • Industrial control systems
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless networks
  • Telecom or datacom systems
  • High vibration, highly dusty, extremely low or high temperature harsh environments


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current17.50 A
Input Voltage Range16.8 VDC to 33.6 VDC
Maximum Input Current21.5 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")9.33 x 3.94 x 1.61
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating420 W
FamilyRSD-500
Product TypeRailway Singe Output DC to DC Converter
Efficiency92%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Pins7
Length9.33 in.
Width3.94 in.
Height1.61 in.
ColorSilver


Report a problem
Suggest a product