Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC-DC Converter Enclosed Reliable Railway Type 48V 9.6A 460W 33.6Vin to 67.2Vin

You may also like:
ERDN20-24 ERDN20-24
ERDN20-5 ERDN20-5
ERDN20-12 ERDN20-12
ERDN20-48 ERDN20-48
ERDN40-12 ERDN40-12
ERDN40-24 ERDN40-24
New Product

$202.86 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2309719
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-500C-48
  • Electronics Parts Locator
# of units Price
1+ $202.86
10+ $197.22

Request a Large Quantity Quote

DC-DC Converter Enclosed Reliable Railway Type 48V 9.6A 460.8W 33.6Vin to 67.2Vin

Features

  • Compliant to EN50155 and EN45545-2 railway standard
  • 1U low profile: 41 mm
  • 2:1 wide input range
  • Fanless design, half encapsulated, cooling by free air convection
  • -40 to +80°C wide operating temperature
  • DC output adjustable
  • Protections: Short circuit, overload, over voltage, over temperature, input reverse polarity, input under voltage
  • 4 KV DC I/O isolation (reinforced isolation)
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 3 year warranty

Specifications

  • Output Voltage: 48 VDC
  • Rated Current: 9.6 A
  • Rated Power: 460.8 W
  • Input Voltage: 33.6 VDC to 67.2 VDC
  • Efficiency: 93%
  • Connections: Screw terminal input and output
  • Size (LxWxH): 9.33" x 3.94" x 1.61 " (237 x 100 x 41 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Bus, tram, metro or railway systems
  • Industrial control systems
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless networks
  • Telecom or datacom systems
  • High vibration, highly dusty, extremely low or high temperature harsh environments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)9.6
Maximum Output Power (W)460.8
FamilyRSD-500
Input Voltage Range (VDC)33.6 to 67.2
Maximum Input Current (A)11
Output Connector TypeScrew Terminal Block
Pin_Count7
Number of Outputs1
Product TypeRailway Singe Output DC to DC Converter
Efficiency (%)93
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)9.33
Width (inch)3.94
Height (inch)1.61
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
ColorSilver


Report a problem
Suggest a product