MEAN WELL RSD-60G-3.3

You may also like:
EC3A24 EC3A24
Cincon Electronics Company
EC8AW-24S05 EC8AW-24S05
Cincon Electronics Company
EC4SAW-48S05N EC4SAW-48S05N
Cincon Electronics Company
CQB50W12-72S05 CQB50W12-72S05
Cincon Electronics Company
EC1SC01 EC1SC01
Cincon Electronics Company
CHB75-12S05 CHB75-12S05
Cincon Electronics Company

$41.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254688
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-60G-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $41.20
5+ $37.50
25+ $33.75

Request a Large Quantity Quote

3.3V 12A 39.6W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

3.3 Volts DC @ 12 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 3.3 VDC
  • Output current: 12 Amps
  • Rated power: 39.6 Watts
  • Input voltage range: 9 to 36 VDC
  • Efficiency: 86.5%
  • Line regulation: 0.5%
  • Load regulation: 0.5%
  • Ripple & noise: 60 mVp-p
  • Size: 5.04"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage3.3 VDC
Additional Output Voltages (VDC)n/a
Output Current12 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current2.1 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Size (L" x W" x H")5.04 x 2.36 x 0.98
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating39.6 W
FamilyRSD-60
Product TypeIsolated Railway DC to DC Converter
Efficiency86.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Length5.04 in.
Width2.36 in.
Height0.98 in.
ColorSilver


Report a problem
Suggest a product