*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $42.60 |
5+ | $38.80 |
25+ | $34.58 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 3.3 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 12 A |
Input Voltage Range | 40 VDC to 160 VDC |
Maximum Input Current | 0.415 A |
Output Connector Type | Screw Terminal Block |
Package | Railway Enclosed |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Power Rating | 39.6 W |
Family | RSD-60 |
Product Type | Isolated Railway DC to DC Converter |
Efficiency | 87% |
Input Voltage | 110 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 55°C |
Length | 5.04 in. |
Width | 2.36 in. |
Height | 0.98 in. |
Color | Silver |