Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 12A 60W Reliable Railway Enclosed DC-DC Converter 18-72 Vin

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$35.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254725
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-60L-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

5V 12A 60W Reliable Railway Enclosed DC-DC Converter 18-72 Vin

5 Volts DC @ 12 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 5 VDC
  • Output current: 12 Amps
  • Rated power: 60 Watts
  • Input voltage range: 18 to 72 VDC
  • Efficiency: 89%
  • Line regulation: 0.5%
  • Load regulation: 0.5%
  • Ripple & noise: 80 mVp-p
  • Size: 5.04"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)60
FamilyRSD-60
Input Voltage Range (VDC)18 to 72
Input Voltage (VDC)48
Maximum Input Current (A)1.5
Number of Outputs1
Product TypeIsolated Railway DC to DC Converter
Efficiency (%)89
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Length (inch)5.04
Width (inch)2.36
Height (inch)0.98
Agency ApprovalsCE
ColorSilver


Report a problem
Suggest a product