8W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input 5V 1600mA Output

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05

$14.75 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSDW08G-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.75
10+ $13.59

Request a Large Quantity Quote

8W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input 5V 1.6A Output

Output: 5 Volts DC @ 1.6 Amps

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 83%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 1.5kVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1.6
Maximum Output Power (W)8
FamilyRSDW08
Input Voltage Range (VDC)18 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.201
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Supplier_PackageDIP-24
Product TypeDC-DC Reliable Railway Single Output
Efficiency (%)83
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product