8W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input 15V 530mA Output

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$14.75 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282263
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSDW08G-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.75
10+ $13.59
50+ $11.80

Request a Large Quantity Quote

8W Reliable Railway DC-DC Regulated Converter DIP Package 48V Input 15V 530mA Output

Output: 15 Volts DC @ 530 mA

Features:

  • DIP24 package with industry standard pinout
  • 4:1 wide input range
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 86%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 1.5kVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom/Datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Bus, tram, metro or railway system
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.53 A
Power Rating8 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.193 A
Output Connector TypeDIP-24
Pins9
Number of Outputs1
FamilyRSDW08
Product TypeDC-DC Reliable Railway Single Output
Efficiency86%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length1.25 in.
Width0.8 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product