*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $22.95 |
5+ | $20.95 |
25+ | $18.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.835 A |
Power Rating | 10 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 43 VDC to 160 VDC |
Input Voltage | 110 VDC |
Maximum Input Current | 0.104 A |
Output Connector Type | DIP-24 |
Pins | 9 |
Number of Outputs | 1 |
Family | RSDW10 |
Product Type | DC-DC Reliable Railway Single Output |
Efficiency | 87% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Isolated |