*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.13 |
5+ | $31.48 |
25+ | $30.85 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.67 A |
Power Rating | 20 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 9 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.928 A |
Output Connector Type | DIP |
Pins | 6 |
Number of Outputs | 1 |
Family | RSDW20 |
Product Type | DC-DC Reliable Railway Single Output |
Efficiency | 90% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 1 in. |
Height | 0.4 in. |
Type | Isolated |