TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $59.90 |
5+ | $58.20 |
25+ | $52.70 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 1.67 A |
Input Voltage Range | 8.5 VDC to 160 VDC |
Maximum Input Current | 0.312 A |
Output Connector Type | PC Pins |
Package | DIP |
Size (L" x W" x H") | 2 x 1 x 0.4 |
Agency Approvals | UL, CUL, CE, EN, EAC |
Power Rating | 20 W |
Family | RSDW20 |
Product Type | Railway DC-DC Converter |
Efficiency | 89% |
Input Voltage | See Datasheet |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 95°C |
Pins | 6 |
Length | 2 in. |
Width | 1 in. |
Height | 0.4 in. |
Color | Black |
Mounting | PCB |