5K Ohm Metal Oxide Resistor 5% 5 Watt Axial Lead Standard Body Size

You may also like:
RSF/MO5WS5KJBU RSF/MO5WS5KJBU
Jameco ValuePro
CR5-10-RC CR5-10-RC
Jameco ValuePro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon
New Product

$0.29 ea

1,800 In Stock


  • Jameco Part no.: 2332951
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RSF/MO5W5KJBU
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.29
100+ $0.25
1000+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Oxide 5K Ohm 5 Watt 5%

Specifications

  • Resistance value: 5K ohms
  • Power rating: 5 Watt
  • Tolerance: 5%
  • Package: Axial
  • Standard body size (8mm diameter x 24.5mm long)


Report a problem
Suggest a product
Specification Value
Power Rating5 W
Resistance (Ohm)5000
Tolerance5%
CompositionMetal Oxide
Voltage Rating1000 V
Additional FeatureFlame-proof UL-1412
Temperature Coefficient200 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature235°C
Termination StyleAxial
MountingThrough Hole
Diameter8 mm
Length24.5 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyRSF
Resistance5 KOhm


Report a problem
Suggest a product