Resistor Metal Oxide 220 mOhms 5 Watt 5%

You may also like:
RSF/MO5WS500RJBU RSF/MO5WS500RJBU
RSF/MO5WS250RJBU RSF/MO5WS250RJBU
RSF/MO5WS5KJBU RSF/MO5WS5KJBU
RSF/MO5WS1K5JBU RSF/MO5WS1K5JBU
RSF/MO5WS2K2JBU RSF/MO5WS2K2JBU
RSF/MO5WS25RJBU RSF/MO5WS25RJBU

$0.29 ea

675 ship on Sep. 23


  • Jameco Part no.: 2274199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSF/MO5WS0.22RJBU
  • Web Exclusive
# of units Price
10+ $0.29
100+ $0.19
1000+ $0.15
5000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Oxide 0.22 Ohm 5 Watt 5%

Specifications

  • Resistance value: 0.22 ohms (220 mOhms)
  • Power rating: 5 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
CompositionMetal Oxide
Resistance (ohm)0.22
Tolerance (%)5
Power (Watts)5
Voltage Rating1000 V
FeaturesFlame-proof UL-1412
Temperature Coefficient (ppm/Cel)200
Minimum Operating Temperature-55°C
Maximum Operating Temperature235°C
Termination StyleAxial
MountingThrough Hole
Product Diameter6 mm
Product Length17.5 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyRSF
Resistance Value0.22


Report a problem
Suggest a product