Resistor Metal Oxide 4700 Ohm 5 Watt 5%

You may also like:
25FRF52-1K3 25FRF52-1K3
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-10.0K-RC CR5-10.0K-RC
Slashed Prices - Limited Quantity

$0.29 ea

730 ship on Nov. 18


  • Jameco Part no.: 2274327
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSF/MO5WS4K7JBU
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.29
100+ $0.19
1000+ $0.15
5000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Oxide 4.7K Ohm 5 Watt 5%

Specifications

  • Resistance value: 4.7K ohms
  • Power rating: 5 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
CompositionMetal Oxide
Resistance (ohm)4700
Tolerance (%)5
Power (Watts)5
Voltage Rating1000 V
FeaturesFlame-proof UL-1412
Temperature Coefficient (ppm/Cel)200
Minimum Operating Temperature-55°C
Maximum Operating Temperature235°C
Termination StyleAxial
MountingThrough Hole
Product Diameter6 mm
Product Length17.5 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyRSF
Resistance Value4.7K


Report a problem
Suggest a product