Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

27KOhm 1W Metal Film Axial Resistor 5%

You may also like:
25FRF52-1K3 25FRF52-1K3
25FRF52-2K 25FRF52-2K
Clearance

$0.07 ea

10% discount applied in cart

2,310 ship on Aug. 4


  • Jameco Part no.: 2290183
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSMF1W273JT
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.045
1000+ $0.03
5000+ $0.027

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

27KOhm 1W Metal Film Axial Resistor

Specifications

  • Resistance: 27 kOhms
  • Tolerance: ±5%
  • Power: 1 watt
  • Composition: Metal Film
  • Features: Flame Proof, Safety
  • Operating Temperature: -55°C to 155°C
  • Package: Axial
  • Size / Dimension: 0.157" Dia x 0.371" L (4.00mm x 9.43mm)


Report a problem
Suggest a product
Specification Value
Resistance Value27 K
Power Rating1 W
Tolerance5%
TechnologyMetal Film
Termination StyleThrough Hole


Report a problem
Suggest a product