*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 3.3 |
Output Current (A) | 20 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 7.05 |
Width (inch) | 3.9 |
Height (inch) | 1.18 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Input Current (A) | 1.1 |
Number of Outputs | 1 |
Maximum Output Power (W) | 66 |
Efficiency (%) | 83 |
Family | RSP-100 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 3.3 VDC |
Output Current (Channel 1) | 20 A |